Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61071DDCR

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61071DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages15 years ago
Datasheet23 pages18 years ago
Datasheet7 pages20 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Upverter

LCSC

Inventory History

3 month trend:
-66.99%

CAD Models

Download Texas Instruments TPS61071DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61071DDCR.

Related Parts

Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS62260DDCT
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS562201DDCR
Buck Yes 580KHz Adjustable 1 7V 768mV 17V 4.5V SOT-23-THIN SMD mount 1.1mm(height)
Analog DevicesMAX1719EUT
SOT23, Switched-Capacitor Voltage Inverters with Shutdown | IC REG CHARG PUMP INV 25MA SOT23

Descriptions

Descriptions of Texas Instruments TPS61071DDCR provided by its distributors.

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Boost Yes 1.2MHz Adjustable 1 5.5V 1.8V 5.5V 900mV SOT-23-THIN SMD, Adhesive Mount 1.1mm H
boost converterType Adjustable 1.8V~5.5V 0.9V~5.5V 500mA SOT-23-6 DC-DC Converters ROHS
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with forced PWM mode 6-SOT-23-THIN -40 to 125
Battery Charge Controller, Voltage-mode, 0.7A, 1440kHz Switching Freq-Max, BICMOS, PDSO6
TPS61071 Cut Tape (CT) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 1.2V 1.6mm 500mA Switch 1.2MHz
BOOST, 5.5VIN, 0.6A, 1.2MHZ, 6TSOT23; Topology: Synchronous Boost (Step Up); Input Voltage Min: 900mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 600mA; Output Voltage Min: 1.8V; Output Voltage Max: 5.5V; Switching Frequency: 1.2MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5.5V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61071DDCR .
  • TPS61071DDCR.
  • TPS61071DDCR?