| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC9235A15CMR-G | 0 | 21h | |||||||||
| Avnet | XC9235A15CMR-G | 0 | 3K | 23h | ||||||||
| Mouser | 865-XC9235A15CMR-G | 100 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC9235A15CMR-G | 5,560 | 45 | 22h | ||||||||
| UnikeyIC | XC9235A15CMR-G | 100 | 2 | Tape & Reel | 20h |
Download Torex XC9235A15CMR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC9235A15CMR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: