ABB Control TV14-18BL

Terminal; Bullet; 16-14 AWG; Vinyl Funnel Entry Insulated; 0.177 in.; Blue; Tin
$ 0.21
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsTV14-18BL0
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TV14-18BL.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Electro-tin Loose Piece
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm

Descriptions

Descriptions of ABB Control TV14-18BL provided by its distributors.

Terminal; Bullet; 16-14 AWG; Vinyl Funnel Entry Insulated; 0.177 in.; Blue; Tin
Terminal; Connector Type:Male Disconnect; Stud/Tab Size:0.087 x 0.031"; Wire Size (AWG):16-14; Insulator Material:Vinyl; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Tab Width:0.177"; Terminal Insulation:Vinyl ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG