Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19002-0024

Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0024.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Molex

Upverter

element14

Farnell

Inventory History

3 month trend:
-12.41%

CAD Models

Download Molex 19002-0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, 14 to 16 AWG, Brass, Blue
Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm

Descriptions

Descriptions of Molex 19002-0024 provided by its distributors.

Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
Molex Insulated Spade Terminal, Female Receptacle, 0.81 × 6.35mm Tab, 2mm² Max Wire
Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Electro-tin Loose Piece
Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton
FEMALE DISCONNECT, 6.35X0.81MM, 16-14AWG; Product Range:Avikrimp 19002 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Wire S
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1.3 / Cross-Section Max. mm² = 2 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 22.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020024
  • 19002-0024.
  • 190020024
  • BB-5263
  • BB5263