Molex 19073-0087

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 10 (M5) Length 22.48mm
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0087.

Molex

Datasheet1 page22 years ago
Technical Drawing1 page22 years ago
Technical Drawing0 pages0 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+24.21%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.205
$ 0.205
Stock
438,000
1,862,290
1,862,290
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
-
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 20.32mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8

Descriptions

Descriptions of Molex 19073-0087 provided by its distributors.

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 10 (M5) Length 22.48mm
Ring Terminal, 1 to 2.5mm2, Nylon (Polyamide), Tin, M5, 16 to 14 AWG, Blue, Avikrimp 19073 Series
Ring Tongue Terminal 14-16 Amp 22.3mm 8.2mm Tin Loose Piece
800 SERINSULATED TIN PLATED CRIMP RING TERM M5(#10)STUD SIZE 16 TO 14AWG BLUE
Avikrimp Nylon Insulated Terminals RING TONGUE STUD 10 14-16 AWG
Molex Blue round terminal Insulated terminal, 800series, M5 (#10)bolt, 5.03mmInner ring diameter, Maximum wire gauge2.5mm²
RING TERMINAL, M5, NYLON, BLUE, 14AWG;
Ring Tongue, 5 Mm, 10, 14Awg; |Molex 19073-0087
Cross Referenced to MOLEX - Part MOL19073-0087
RING TONGUE TERMINAL, 14-16AWG
Terminals RING-TRM 16-14 #10 NYL BLU

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730087
  • 190730087