ABB Control TNF14-4FB-XV

TERMINAL, FEMALE DISCONNECT, 16-14AWG, CRIMP, BLUE; Connector Type: Female Discon
$ 0.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TNF14-4FB-XV.

Newark

Datasheet2 pages9 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.57%

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of ABB Control TNF14-4FB-XV provided by its distributors.

TERMINAL, FEMALE DISCONNECT, 16-14AWG, CRIMP, BLUE; Connector Type:Female Discon
TERMINAL, FEMALE DISCONNECT, 16-14AWG, CRIMP, BLUE; Product Range: Catamount Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Terminal Type: Female Bullet; Insulator Colou 21T9203
Catamount Bullet Disconnect, Fully Insulated, 16 to 14 AWG Conductor, 0.153 in Diameter Bullet, 0.992 in Overall Length, 600 V AC, Specifications: 0.287 in L Bullet, 105 deg C, Brass, Tin Plated, Blue, 0.197 in Dia

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG