ABB Control RB14-110F

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB14-110F.

IHS

Datasheet1 page14 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+86.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire

Descriptions

Descriptions of ABB Control RB14-110F provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin
FEMALE DISCONNECT TAB SIZE .110X.032 16-14 AWG BLUE COPPER TIN PLATED
Thomas & Betts Sk Rb14110F Ins Nyl Fem 110 Disconn
Disconnect Female; Conductor: 16 to 14 AWG; Blue
INS NYL FEMALE-110 DISC 16-14 LEN
TERMINAL, FEMALE DISCONNECT, 0.11IN BLUE; Connector Type:Female Disconnect; Series:Sta-Kon; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.11 x 0.032"; Wire Size (AWG):16-14; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG