Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FSD80-12-D

CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD80-12-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Farnell

TME

Inventory History

3 month trend:
+55.93%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitFSD80-8-D
Insulated Ferrule, single wire, 14 AWG (2.5mm), .31(8.0mm) pin length, blue DIN end sleeve
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue
Ferrule Terminal, 14AWG, Copper, Blue, 14.5mm, Tin Plated, Bag
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1

Descriptions

Descriptions of Panduit FSD80-12-D provided by its distributors.

CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire
The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 14 (2.5 mm) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.
Insulated Ferrule, Single Wire, 14 American Wire Gauge (AWG) (2.5 Millimeters Squared), 0.47 Inch (12 mm) Pin Length With Blue DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSD80-12-D.
  • FSD80-12D