Panduit PN14-6R-C

Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-6R-C.

IHS

Datasheet1 page14 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+240%

Alternate Parts

Price @ 1000
$ 0.91
$ 0.388
$ 0.388
Stock
29,360
102,542
102,542
Authorized Distributors
6
6
6
Gender
Female
-
-
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPN14-14R-C
Panduit PN14-14R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, 1/4 Stud, Blue, 100Pcs
PanduitPN14-8R-C
Panduit PN14-8R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R

Descriptions

Descriptions of Panduit PN14-6R-C provided by its distributors.

Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
RING TERMINAL 18 - 14 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN14 SERIES
Terminal, Ring Tongue, M3.5, 14Awg, Blue; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:Pn Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-6R-C
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-6R-C.