ABB Control 2RB14

Butt Splice Wire Connector, 14 AWG Max, Blue, Nylon Insulation, 600 V, 100 PK
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2RB14.

IHS

Datasheet1 page0 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+34.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Molex Perma-Seal Heat Shrinkable Blue Insulated Butt Splice for 16-14 AWG
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry

Descriptions

Descriptions of ABB Control 2RB14 provided by its distributors.

Butt Splice Wire Connector, 14 AWG Max, Blue, Nylon Insulation, 600 V, 100 PK
Splice Terminal 14-16AWG Copper 30.23mm Electro Tin
NYLON-INSULATED BUTT SPLICE WIRE RANGE 16-14 AWG BLUE COPPER TIN PLATED
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Conn
Thomas & Betts Sk 2Rb14 Ins Nylon Butt Splice 16-1
ABB Wire and Cable Management - 2RB14 - 2RB14
Butt-Splice Nylon Sta-Kon Series
INS NYL BUTT SPLICE, 16-14 LEN 1.19
INS NYLON BUTT SPLICE 16-14 AWG
Terminal; Connector Type:Butt Splice; Wire Size (AWG):16-14; Insulator Material:Nylon; Series:RB; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Terminal Insulation:Nylon ;RoHS Compliant: Yes
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Insulator Colour: Blue; Product Range: Sta-Kon RB Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Insulator Material: Nylon (Polyamide) 46F3622

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG