Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF14-250FIB-M

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250FIB-M.

IHS

Datasheet1 page0 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+23.69%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.982
$ 0.982
Stock
642,855
185,253
185,253
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Tin InsulKrimp™ Bag
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm, Carton
Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, Female, 22mm, Tin Plated, Avikrimp™, T/R

Descriptions

Descriptions of Panduit DNF14-250FIB-M provided by its distributors.

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.84 (21.3 mm) l
Quick Disconnect Terminal 14-16AWG Brass Blue SKT 19.8mm Tin Box
Panduit DNF14-250FIB-M Female Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, 1000Pcs
IC,DNF14-250FIB-M,QUICK DISC T ERM 14-16AWG F 19.8MM 7.9MM T
Panduit Sales Corp DiscF Blny250X032in16-14AwgBs1000
Pan-Term Insulated Terminals FML COUPLER 16-14
Female Disconnect, Blue, 16-14AWG, PK1000
PANDUIT F/M DISCONNECT NYLON FULLY INSULATED
Pan-Term DNF14-250FIB-M Disconnect, Blu
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF-14-250FIB-M
  • DNF14-250FIB-M.