Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-520140-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520140-2.

Sager Electronics

Datasheet1 page13 years ago

IHS

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+47.30%

CAD Models

Download TE Connectivity 3-520140-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red

Descriptions

Descriptions of TE Connectivity 3-520140-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal, 14-16AWG, Brass, Blue Translucent, RCP, 23.74mm, Tin, T/R
Terminal, Female Disconnect, 6.35Mm Blue; |Te Connectivity Amp 3-520140-2.
TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE; Product Range:Ultra-Fast FASTON Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG 58R2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 16 – 14 AWG 1.31 – 2.08 mm² | Quick Disconnect | Part Number: 3-520140-2 | Internal Number: 3-520140-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520140-2.