Molex 19164-0044

Splice Terminal, Tin, Butt Splice, 16 to 14 AWG, Copper, Perma-Seal 19164 Series
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0044.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page6 years ago

Master Electronics

Upverter

Farnell

Molex

Inventory History

3 month trend:
+24.53%

CAD Models

Download Molex 19164-0044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

19160-0002 Molex Terminals WJNT-SPL 2426 -9880 NYL NAT datasheet, inventory, & pricing.
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of Molex 19164-0044 provided by its distributors.

Splice Terminal, Tin, Butt Splice, 16 to 14 AWG, Copper, Perma-Seal 19164 Series
Splice Terminal 14-16AWG Copper Blue 38.1mm Tin Perma-Seal™ Bag
Molex Perma-Seal Heat Shrinkable Blue Insulated Butt Splice for 16-14 AWG
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Conn; Connector Type:Butt Splice; Series:Perma-Seal; Insulator Color:Blue;
Perma-Seal Butt Splice for 16-14 AWG Wire, Carton
Perma-Seal Environmentally Sealed Terminals BUTT SPLICE 14-16 AWG
TERMINAL, BUTT SPLICE, 16-14AWG, BLUE;
Cross Referenced to MOLEX - Part: MOL19164-0044
BUTT SPLICE TERM. 14-16AWG, BLUE, NIAC INSULATION
SBB-16-14T PERMA-SEAL BUTT SPLICE TAPED
Terminals BUTT-SPL 16-14 H/S BLU
Diameter mm = 4.95 / Voltage Rating Max. V = 600 / Cross-Section Max. mm² = 2.5 / Terminal Material = Tinned Copper / Cross-Section Min. mm² = 1.5 / Insulated = Yes / Length mm = 39 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019164-0044
  • 0191640044
  • 19164-0044.
  • 191640044
  • SBB-16-14
  • SBB16-14
  • SBB1614