TE Connectivity 640919-1

Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640919-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page15 years ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Newark

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-5.13%

CAD Models

Download TE Connectivity 640919-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
Spade Terminal, Nylon (Polyamide), Tin, M3-3.5, 16 to 14 AWG, Avikrimp 19115 Series
Snap Spade Tongue Terminal 14-16AWG Copper Blue 23.7mm Electro Tin Avikrimp™ Bag
TE Connectivity / AMP8-640931-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 4.06mm Tin Loose Piece
TE Connectivity / AMP8-640913-1
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.32mm Tin Loose

Descriptions

Descriptions of TE Connectivity 640919-1 provided by its distributors.

Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TERMINAL RECEPTACLE, 16-14AWG, BLUE, CRIMP, FEMALE, INSULATED, TIN, PIDG SERIES
TE Connectivity 640919-1 PIDG Terminal Female Unshrouded 16-14 AWG Blue
FEMALE DISCONNECT, 4.75MM, 16-14AWG, BLUE; Product Range: PIDG FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 16AWG 26Y52
RECEPT,PIDG FASTON 16-14 187 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 640919-1 | Internal Number: 640919-1 | Alias Number: AMPS-0-0640919-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640919-1.