ABB Control 18RA-2577

Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RA-2577.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+214%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
TE Connectivity328307
328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
CRIMP TERMINAL, 18 TO 24 AWG, 0.062 IN., FEMALE, BRASS, NICKEL, TIN
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;

Descriptions

Descriptions of ABB Control 18RA-2577 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin
FEMALE DISCONNECT TAB SIZE 0.25X0.032 22-18AWG RED BRASS TIN PLATED, 18RA SERIE
Terminal, Disconnect, Female, 22-18Awg Red (T&B)
Disconnect Female; Conductor: 22 to 18 AWG; Red; 100 Pkg
ABB Wire and Cable Management - 18RA-2577 - 18RA-2577
Thomas & Betts Sk 18Ra2577 Fully Ins Nylon Fem Dis
Electrical Connector Cylindrical
FULLY INS NYL FEM-250 FLAG DISC, 22
FULLY INS VINYL FEM DISCONNECT
Terminal; Connector Type:Female Disconnect; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):22-18; Insulator Material:Nylon; Series:250; Insulator Color:Red; Contact Material:Brass; Contact Plating:Tin; Tab Width:0.250" ;RoHS Compliant: Yes
Sta-Kon Female Disconnect, Series: 250, 22 to 18 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.165 in Dia Maximum Insulation, 0.03 in THK Stock, 105 deg C, Brass, Red, Electroplated Tin, 1.01 in L x 0.38 in W, Insulated: Insulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RA-2577.
  • 18RA2577