TE Connectivity 328307

328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328307.

Sager Electronics

Technical Drawing1 page9 years ago

Peerless Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-39.32%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.347
Stock
233,744
37,017
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Wire
-
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 328307 provided by its distributors.

328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
Terminal, Closed End Splice, Crimp, Red; Product Range:Pidg Series; Termination:Crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm ; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 328307.
SPARE WIRE CAP,RED 22-18 AWG Sealable: No Wire Size: .509 – 3.248 kcmil Wire Size: 509 – 3248 CMA Primary Product Material: Copper Primary Product Color: Red .509 – 3.248 kcmil 509 – 3248 CMA Copper | Electrical Wire Splice | Part Number: 328307 | Internal Number: 328307 | Red | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328307.