TE Connectivity 1-966067-2

CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-966067-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+1.30%

CAD Models

Download TE Connectivity 1-966067-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-966067-2 provided by its distributors.

CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
CRIMP TERMINAL; Connector Type:Ferrule; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):16-15
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 1.7 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 1.5 / Cross-Section AWG AWG = 16 / Insulator Material = Polypropylene / Insulator Colour = Black
FER,WIRE,PL SLV,1.50/16,L8,BLACK,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Black Compatible Insulation Diameter Range: .13 in Compatible Insulation Diameter Range: 3.4 mm Wire Size: 16 AWG Ferrule Black .13" 3.4 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 1-966067-2 | Internal Number: 1-966067-2 | Alias Number: C58105-000 | 16 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-966067-2.