Molex 50058-8000

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50058-8000.

Upverter

Datasheet2 pages5 years ago

TME

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+15.70%

CAD Models

Download Molex 50058-8000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Connector Accessory, 0.062in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
3.96mm Pitch KK® Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn)

Descriptions

Descriptions of Molex 50058-8000 provided by its distributors.

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Connector Accessory, 0.02in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, SOCKET, 32-28AWG, CRIMP; Product Range:PicoBlade 50058 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex PicoBlade 51

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500588000
  • 500-58-8000
  • 50058-8000 .
  • 50058-8000.
  • 500588000
  • 500588000.