Molex 39-00-0038

$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0038.

Sager Electronics

Datasheet3 pages5 years ago

Farnell

Master Electronics

Molex

element14

Inventory History

3 month trend:
+1.72%

CAD Models

Download Molex 39-00-0038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag

Descriptions

Descriptions of Molex 39-00-0038 provided by its distributors.

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Signal and Industrial Connectors; MOLEX; 39-00-0038; Straight; US; Crimp; 1
Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit Jr Reel Automotive
4.20mm Pitch Mini-Fit® Crimp Terminal, Female, with Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Reel
Headers & Wire Housings MiniFit Term Crp Fem Bs Tin 18-24 5556T
Molex 39000038 Mini-fit Crimp Terminal Cu Plated 18-24 AWG 1Pc
Molex 39-00-0038 Crimp Terminal, Mini-Fit, F, Plated Brass, 22+22 or 24-18 AWG, 5556 Series, Reel
.165 PITCH MINI-FIT TERMINAL, FEMALE, 18-24AWG, MINI REEL 500 PCS
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Mini-Fit
Mini-Fit Crimp Terminal Female P=4.2mm 18~24AWG RoHS
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Cross Referenced to MOLEX - Part MOL39-00-0038
Mini-Fit Jr. Connectors SOCKET 18-24AWG REEL
Socket Contact Tin 18-24 AWG Crimp Power
CONN 4.20MM MINI-FIT CRIMP TERMINAL
MINI-FIT .165 CRMP 18-24AWG F"
Same Part as 3900-0038 / 39-00-0038 / 0039000038; Molex Tin-Plated Crimp Terminal, Female Contact, Mini-Fit Series, Max 0.8mm², Min 0.2mm²
CRIMP SOCKET, MINI-FIT 4.2, REEL 16K; Connector Type:Contact, Crimp; Series:5556; For Use With:42474 Mini-Fit BMI Panel Mount, 5557 Mini-Fit Jr Receptacle & 5559 Mini-Fit Jr Plug Housings; Current Rating:9A; Contact Plating:Tin; Contact Material:Brass; Contact Gender:Socket

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.39000038
  • 0039-00-0038
  • 0039000038
  • 03-90-00038
  • 03900-0038
  • 039000038
  • 39-00-0038.
  • 39-0000-38
  • 3900-0038
  • 39000038
  • 39000038()
  • 39000038?
  • 5556-T
  • 5556T