ABB Control 14RB-10F

Fork Terminal, 14-18 AWG, Blue, Tin Plated, Length .97", Width .31", Insulated
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-10F.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 14-16AWGCopper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-328999-1
Ring Tongue Terminal 14-16AWG 30.94mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of ABB Control 14RB-10F provided by its distributors.

FORK TERMINAL, 14-18 AWG, BLUE, TIN PLATED, LENGTH .97", WIDTH .31", INSULATED
TERMINAL, SPADE/FORK, #10, CRIMP, BLUE; Product Range:Sta-Kon RB Series; Wire Size AWG Min:18AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Vinyl
TERMINAL, SPADE/FORK, #10, CRIMP, BLUE;; TERMINAL, SPADE/FORK, #10, CRIMP, BLUE; Connector Type:Fork / Spade Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):18AWG to 14AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts 14RB-10F Sta-Kon Fork Terminal. Sta-Kon Fork Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #10 Stud, 0.97 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, Specifications: 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Electroplated Tin, Blue. Additional Description: TB -14RB-10F INS VINYL FORK TERM 18-14 No10 BLUE BLUE. Catalog Description: Vinyl-Insulated Fork Terminal, Length .97 Inches, Width .31 Inches, Maximum Insulation .170, Bolt Hole #10, Wire Range #18-#14 AWG, Color Blue, Copper, Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RB10F