Molex 19099-0033

Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19099-0033.

element14 APAC

Datasheet1 page7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages10 years ago

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.25%

Supply Chain

Country of OriginUS
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
Ring Tongue Terminal 14-16AWG Copper Yellow 31.57mm Electro Tin InsulKrimp™ Bag
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1
Quick Disconnect Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, 14 to 16 AWG, Brass, Blue

Descriptions

Descriptions of Molex 19099-0033 provided by its distributors.

Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue
Snap Spade Insulkrimp Taped (Bb-2716-08X; |Molex 19099-0033
RING TERMINAL, M4, PVC, BLUE, 14AWG;
Cross Referenced to MOLEX - Part: MOL19099-0033
Insulkrimp PVC Insulated SNAP SPADE 16-14 AWG
Terminals LFRK-TRM 16-14 #08 VYL BLU
SNAP SPADE INSULKRIMP (BB-2717-10X)
CONN SPADE TERM 14-16AWG #8 BLU
TERMINAL, FORK TONGUE, #8, BLU, 14AWG; Product Range:InsulKrimp 19099 Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Colour:Blue

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190990033
  • 19099-0033.
  • 190990033
  • BB-2716-08XT