Molex 19164-0026

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0026.

IHS

Datasheet1 page6 years ago

HQonline

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-7.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-06-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
Ring Tongue Terminal 14-16AWG Copper Yellow 31.57mm Electro Tin InsulKrimp™ Bag
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1

Descriptions

Descriptions of Molex 19164-0026 provided by its distributors.

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton
Ring Terminal, 1.23 to 1.94mm2, NiAc, Tin, M6, 16 to 14 AWG, Perma-Seal 19164 Series
Ring Tongue Terminal 14-16AWG Copper Alloy Blue 41.4mm Tin Perma-Seal™ Bag
RING TERMINAL, M6, NIAC, BLUE, 14AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:14AWG; Conductor Area CSA:1.94mm²; Product Range:Perma-Seal 19164 Series; Insulator Colour:Blue; Insulator Materia
Ring Internal Diameter mm = 6.73 / Ring External Diameter mm = 12.07 / Ring Length mm = 41.4 / Crimp Terminal Orientation = Straight / Connector Material = Copper Alloy / Cross-Section Min. mm² = 1.23 / Cross-Section Max. mm² = 1.94 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Partially Insulated / Insulator Colour = Blue / Stud Size = 1/4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640026
  • 191640026