What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-328999-1

Terminals Terminal Pidg R 16-1 |Te Connectivity Amp 8-328999-1
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-328999-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages10 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 8-328999-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 14-16AWGCopper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34167-1
Spade Tongue Terminal 14-16AWG Copper Blue 23.37mm Tin Loose

Descriptions

Descriptions of TE Connectivity 8-328999-1 provided by its distributors.

Terminals Terminal Pidg R 16-1 |Te Connectivity Amp 8-328999-1
TERMINAL,PIDG R 16-14 3/8; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide); SVHC
TERMINAL,PIDG R 16-14 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.3 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 16 – 14 AWG 1.3 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 8-328999-1 | Internal Number: 8-328999-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-328999-1 .