Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19164-0034

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0034.

IHS

Datasheet1 page6 years ago
Datasheet1 page13 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+12.39%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-06-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1

Descriptions

Descriptions of Molex 19164-0034 provided by its distributors.

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton
16-14GA Ring Terminal Stud Size 10 Perma-Seal Heat Shrink Perma-Seal Heat Shrink
Ring Tongue Terminal 14-16AWGCopper Alloy Blue 36.8mm Tin Perma-Seal™Carton
RING TERMINAL, M5, NIAC, BLUE, 14AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:14AWG; Conductor Area CSA:1.94mm²; Product Range:Perma-Seal 19164 Series; Insulator Colour:Blue; Insulator Material
Ring Internal Diameter mm = 5.03 / Ring External Diameter mm = 8.17 / Ring Length mm = 36.8 / Crimp Terminal Orientation = Straight / Connector Material = Copper Alloy / Cross-Section Min. mm² = 1.23 / Cross-Section Max. mm² = 1.94 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Partially Insulated / Insulator Colour = Blue / Stud Size = %2310

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640034
  • 19164-0034.
  • 191640034
  • SB-237-10
  • SB23710