TE Connectivity 8-320565-1

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-320565-1.

JRH Electronics

Datasheet5 pages2 years ago

Electro Sonic

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.61%

CAD Models

Download TE Connectivity 8-320565-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.569
Stock
79,897
8,590
Authorized Distributors
6
1
Gender
Female
-
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging, Stud
Stud
Termination
Crimp
Crimp
Insulation
Insulated
-
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Blue
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
Ring Tongue Terminal 14-16AWG Copper Yellow 31.57mm Electro Tin InsulKrimp™ Bag
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity / AMP8-32060-1
Spade Tongue Terminal 14-16AWG Copper Blue 23.063mm Tin Loose

Descriptions

Descriptions of TE Connectivity 8-320565-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
TERMINAL, RING TONGUE, #8, 14AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) 5
TERMINAL,PIDG R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 8-320565-1 | Internal Number: 8-320565-1 | Alias Number: AMPS-8-0320565-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-320565-1.