Texas Instruments OPA2673IRGVT

Dual, Wideband, High Output Current Operational Amplifier with Active Off-Line Control
$ 2.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2673IRGVT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.47%

CAD Models

Download Texas Instruments OPA2673IRGVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.049
$ 2.01
Stock
91,648,482
3,395,483
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
3000 V/µs
3000 V/µs
Gain Bandwidth Product
260 MHz
600 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2673IRGVT.

Related Parts

Texas InstrumentsOPA2677IRGVR
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Analog DevicesADA4310-1ACPZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 4mm 6muA 5V 190MHz
Analog DevicesADA4310-1ACPZ-RL
OP Amp Dual Current Fdbk ±6V/12V 16-Pin LFCSP EP T/R
Texas InstrumentsOPA2677IRGVT
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 16-VQFN -40 to 85
Analog DevicesADA4310-1ACPZ-R2
IC OPAMP CFA 2 CIRCUIT 16LFCSP / Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Texas InstrumentsONET4251PARGTT
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2673IRGVT provided by its distributors.

Dual, Wideband, High Output Current Operational Amplifier with Active Off-Line Control
Op Amp Dual High Speed Amplifier ±6.5V 16-Pin VQFN EP T/R
Dual 6uA 3500V/us 600MHz 7mV VQFN-16-EP(4x4) Operational Amplifier ROHS
Texas Instruments High Output Current Operational Amplifier, dual channel, VQFNencapsulation, Dual power, surface mount, 16Pin
IC, OP-AMP CFB 600MHZ DUAL 16QFN; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 600MHz; Vitesse de balayage: 3000V/µs; Gamme de tension d'alimentation: ± 3.5V à ± 6.5V; Type de boîtier d'amplificateur: QFN; Nombre
Ic, Op-Amp Cfb 600Mhz Dual 16Qfn; No. Of Amplifiers:2 Amplifier; Bandwidth:600Mhz; Slew Rate:3000V/Μs; Supply Voltage Range:± 3.5V To ± 6.5V; Amplifier Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2673IRGVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2673IRGVT.