Texas Instruments OPA4330AIRGYT

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
$ 3.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4330AIRGYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-3.89%

CAD Models

Download Texas Instruments OPA4330AIRGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.163
$ 2.739
Stock
234,118
278,636
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
8 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8567ACPZ-REEL
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16LFCSP
Texas InstrumentsINA3221AIRGVR
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Texas InstrumentsINA3221AIRGVT
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Texas InstrumentsOPA567AIRHGR
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Analog DevicesADA4858-3ACPZ-R2
19mA 600V/μs 21mA 3 3 5.5V 500μV 8μA 600MHz Current Feedback SMD mount,glue mount
Analog DevicesADA4859-3ACPZ-R2
Not Qualified INDUSTRIAL Surface Mount NO LEAD Video Amp 740V/mus 1.5pF 265MHz 5V

Descriptions

Descriptions of Texas Instruments OPA4330AIRGYT provided by its distributors.

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin VQFN EP T/R
Texas Instruments Precision Op Amp, Quad, VQFN (RGY), Dual Supply, SMD, 14-Pin
ROHS3Compliant EAR99 OPA4330 Tape & Reel (TR) op amp amplifier circuit 3.5mm 0.0005muA 50muV 350kHz
50mV VOS, 0.25mV/°C, 35mA CMOS OPERATIONAL AMPLIFIERS Zerø-Drift Series
OP AMP, ZERO DRIFT, 14VQFN; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:4330

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.