Texas Instruments UCC3973PW

BiCMOScold cathode fluorescent lamp driver controller, 0C to 70C 8-TSSOP 0 to 70
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3973PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet7 pages18 years ago

Mouser

Newark

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3973PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 4.264
Stock
207,670
379,275
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
100 mA
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC2973PWTR
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
Texas InstrumentsUCC3972PWTR
BiCMOS cold cathode fluorescent lamp driver controller with lamp intensity control 8-TSSOP 0 to 70
Texas InstrumentsADS1202IPWT
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Analog DevicesDAC8043AFRUZ
12-Bit Current-Out DAC in TSSOP-8 Package
Analog DevicesDAC8043AFRUZ-REEL7
IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,8PIN
Analog DevicesDAC8043AFRU-REEL7
12-BIT, 5 VOLT MULTIPLYING DAC

Descriptions

Descriptions of Texas Instruments UCC3973PW provided by its distributors.

BiCMOScold cathode fluorescent lamp driver controller, 0C to 70C 8-TSSOP 0 to 70
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP Tube
TEXAS INSTRUMENTS UCC3973PW IC, CONTROLLER, LAMP DRIVER, TSSOP8
Converters - CCFL Backlight BiCMOS Cold Cathode Fluorescent LDC
IC, CCFL DRIVER CONTROLLER, 25V, TSSOP-8
Fluorescent Light Controller, Current-mode, BICMOS, PDSO8
CCFL DRVR 25V 8-Pin TSSOP Tube
BCMOS COLD CATHODE FLOR LAMP DRV CONT<AZ
UCC3973 BICMOS COLD CATHODE FLUO
IC, CONTROLLER, LAMP DRIVER, TSSOP8; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:3973; Input Voltage Max:25V; No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Voltage Max:18V; Package / Case:TSSOP; Supply Voltage Max:25V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.