Analog Devices DAC8043AFRUZ

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
$ 13.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AFRUZ.

Upverter

Datasheet8 pages20 years ago

Analog Devices

Augswan

Newark

DigiKey

Inventory History

3 month trend:
+27.09%

CAD Models

Download Analog Devices DAC8043AFRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.512
$ 13.716
$ 13.716
Stock
325,619
253,908
253,908
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7391ARUZ
+3/+5 Volt Serial-Input Micropower 10-Bit DAC
Analog DevicesAD7391ARU-REEL
2.7V~5.5V 10bit 10 SPI 2.7V~5.5V R-2R TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.05mm
12-bit Non-Volatile Dual Channel DAC with I2C Interface
Dual Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
DAC 1-CH Resistor-String 12-bit 8-Pin TSSOP Tube
Analog DevicesAD7391ARU
+3 Volt Serial-Input Micropower 10-Bit & 12-Bit DACs | IC DAC 10BIT V-OUT 8TSSOP

Descriptions

Descriptions of Analog Devices DAC8043AFRUZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
12-Bit Current-Out DAC in TSSOP-8 Package
DAC, 12BIT, TSSOP-8; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:8Pins; Data Interface:Serial; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated