Texas Instruments UCC2973PWTR

BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
$ 5.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2973PWTR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages14 years ago

Mouser

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2973PWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.098
$ 6.519
$ 6.519
Stock
243,690
540,444
540,444
Authorized Distributors
2
3
3
Display Type
-
-
-
Output Current
100 mA
100 mA
100 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
25 V
25 V
25 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC3973PW
BiCMOScold cathode fluorescent lamp driver controller, 0C to 70C 8-TSSOP 0 to 70
Texas InstrumentsUCC3972PWTR
BiCMOS cold cathode fluorescent lamp driver controller with lamp intensity control 8-TSSOP 0 to 70
Texas InstrumentsADS1202IPWR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Analog DevicesDAC8043AFRU-REEL7
12-BIT, 5 VOLT MULTIPLYING DAC
IC DAC 12BIT V-OUT 8TSSOP / 12 Bit Digital to Analog Converter 2 8-TSSOP
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments UCC2973PWTR provided by its distributors.

BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP T/R
CCFLController TSSOP-8 Lighting Drivers & Controllers ROHS
Converters - CCFL Backlight BiCMOS Cold Cathode Fluorescent LDC
FLUORESCENT LIGHT CONTROLLER 160 kHz SWITCHING FREQ-MAX PDSO8
IC FLUOR LAMP DRVR CTRLR 8TSSOP
UCC2973 BICMOS COLD CATHODE FLUO
Controller IC; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Display Type:CCFL; Driver Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.