Texas Instruments UCC3972PWTR

BiCMOS cold cathode fluorescent lamp driver controller with lamp intensity control 8-TSSOP 0 to 70
$ 6.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3972PWTR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages14 years ago
Datasheet8 pages24 years ago

Mouser

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3972PWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.109
$ 7.201
$ 7.201
Stock
271,933
757,288
757,288
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC3973PW
BiCMOScold cathode fluorescent lamp driver controller, 0C to 70C 8-TSSOP 0 to 70
Texas InstrumentsUCC2973PWTR
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
Texas InstrumentsADS1202IPWT
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R
Analog DevicesDAC8043AFRUZ
12-Bit Current-Out DAC in TSSOP-8 Package
Analog DevicesDAC8043AFRUZ-REEL7
IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,8PIN
Analog DevicesDAC8043AFRU-REEL7
12-BIT, 5 VOLT MULTIPLYING DAC

Descriptions

Descriptions of Texas Instruments UCC3972PWTR provided by its distributors.

BiCMOS cold cathode fluorescent lamp driver controller with lamp intensity control 8-TSSOP 0 to 70
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP T/R
Display Drivers & Controllers BiCMOS Cold Cathode Fluorescent LDC
IC CCFL DRIVER CONTROLLER 8TSSOP
BCMOS COLD CATHODE FLOR LAMP DRV CONT
FLUORESCENT LIGHT CONTROLLER, CU
Controller IC; Input Voltage Primary Max:25V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.