Texas Instruments UCC3973PWTR

BiCMOScold cathode fluorescent lamp driver controller, 0C to 70C 8-TSSOP 0 to 70
$ 4.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3973PWTR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet7 pages19 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3973PWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.264
$ 5.017
Stock
480,806
252,111
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
100 mA
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC2973PW
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
Texas InstrumentsUCC2973PWTR
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
Texas InstrumentsUCC3972PWTR
BiCMOS cold cathode fluorescent lamp driver controller with lamp intensity control 8-TSSOP 0 to 70
IC DAC 12BIT V-OUT 8TSSOP / 12 Bit Digital to Analog Converter 2 8-TSSOP
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments UCC3973PWTR provided by its distributors.

BiCMOScold cathode fluorescent lamp driver controller, 0C to 70C 8-TSSOP 0 to 70
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP T/R
Display Drivers & Controllers BiCMOS Cold Cathode Fluorescent LDC
FLUORESCENT LIGHT CONTROLLER 160 kHz SWITCHING FREQ-MAX PDSO8
BCMOS COLD CATHODE FLOR LAMP DRV CONT
UCC3973 BICMOS COLD CATHODE FLUO
Controller IC; Input Voltage Primary Max:25V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.