Texas Instruments UCC35701PWTR

Isolated ROHS3Compliant Obsolete Soft Start Sync dc ac converter -55C~150C TJ 700kHz 13V
$ 4.219

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35701PWTR.

Mouser

Datasheet21 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC35701PWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.219
$ 6.7
$ 6.7
Stock
501,720
598,056
598,056
Authorized Distributors
2
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14

Related Parts

Texas InstrumentsUCC25701PWTR
Advanced Voltage Mode Pulse Width Modulator 14-TSSOP -40 to 85
Texas InstrumentsUCC35702PW
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 5mm*1.15mm
Texas InstrumentsUCC25702PW
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 5mm*1.15mm
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14

Descriptions

Descriptions of Texas Instruments UCC35701PWTR provided by its distributors.

Isolated ROHS3Compliant Obsolete Soft Start Sync dc ac converter -55C~150C TJ 700kHz 13V
Pulse Width Modulation (PWM) Controller IC; Output Current:100mA; Frequency:700kHz; Supply Voltage Range:10V to 13V; Digital IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage
The UCC35701/UCC35702 family of pulse width modulators is intended for isolated switching power supplies using primary side control. They can be used for both off-line applications and DC/DC converter designs such as in a distributed power system architecture or as a telecom power source. The devices feature low startup current, allowing for efficient off-line starting, yet have sufficient output drive to switch power MOSFETs in excess of 500kHz. Voltage feed forward compensation is operational over a 5:1 input range and provides fast and accurate response to input voltage changes over a 4:1 range. An accurate volt-second clamp and maximum duty cycle limit are also featured. Fault protection is provided by pulse by pulse current limiting as well as the ability to latch off after a programmable number of repetitive faults has occurred. Two UVLO options are offered. UCC35701 family has turn-on and turn-off thresholds of 13V/9V and UCC35702 family has thresholds of 9.6V/8.8V. The UCC35701/2 and the UCC25701/2 are offered in the 14 pin SOIC (D), 14 pin PDIP (N) or in 14 pin TSSOP (PW) packages. The UCC15701/2 is offered in the 14 pin CDIP (J) package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.