Texas Instruments UCC35701PW

9V~15V Boost, Buck, Flyback, Forward 700KHz 1A(Max) No 99% TSSOP-14 5mm*1.15mm
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35701PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC35701PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 3.375
$ 3.375
Stock
598,056
337,548
337,548
Authorized Distributors
4
2
2
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC35702PW
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 5mm*1.15mm
Texas InstrumentsUCC25702PWTR
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 , 5mm*1.15mm
Texas InstrumentsUCC25701PWTR
Advanced Voltage Mode Pulse Width Modulator 14-TSSOP -40 to 85
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz

Descriptions

Descriptions of Texas Instruments UCC35701PW provided by its distributors.

9V~15V Boost,Buck,Flyback,Forward 700KHz 1A(Max) No 99% TSSOP-14 5mm*1.15mm
Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP Tube
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, 0C to 70C 14-TSSOP 0 to 70
UCC35701 ACTIVE (Last Updated: 1day ago) Current Limiting Tube dc ac converter 11V 5mm 700kHz 100mA
IC, VOLTAGE MODE PWM, 13V, 14-TSSOP
PWM Power Supply Controllers Adv Voltage Mode
IC OFFLINE SW MULT TOP 14TSSOP
UCC35701 ADVANCED VOLTAGE MODE P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.