What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV3011DTBR2G

DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV3011DTBR2G.

IHS

Datasheet29 pages7 years ago

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV3011DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
Texas InstrumentsLM2748MTCX
DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP T/R
Texas InstrumentsLM2737MTC/NOPB
DC DC Controller Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP Rail
Texas InstrumentsLM2747MTCX/NOPB
LM2747 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.7mA 20A 1.2mm 13.5V
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14
NCV3012 Buck Tape & Reel (TR) e4 DC to DC switching controller 4.7V~28V 75kHz -40C~125C TJ

Descriptions

Descriptions of onsemi NCV3011DTBR2G provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
400kHz 4.7V~28V 1 Step-down type TSSOP-14 DC-DC Controllers ROHS
Switching Controller, Voltage-mode, 0.13A, 470kHz Switching Freq-Max, PDSO14
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14
Voltage Mode PWM Controller 0.8V 14-Pin TSSOP T/R
Synchronous PWM Controller (Auto)
PWM CONTROLLER, 400KHZ, TSSOP-14
IC REG CTRLR BUCK PWM VM 14TSSOP
Tape & Reel (TR) e4 ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V ACTIVE (Last Updated: 3days ago) DC to DC switching controller 12mA 6mA 5mm 3.3V
PWM CONTROLLER, 400KHZ, TSSOP-14; Input Voltage: -; Output Voltage: 3.3V; Output Current: 8A; Supply Voltage Min: 4.7V; Supply Voltage Max: 28V; Controller IC Case Style: TSSOP; No. of Pins: 14Pins; Frequency: 400kHz; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd