Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP3012DTBR2G

NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14
$ 0.602
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3012DTBR2G.

IHS

Datasheet27 pages15 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP3012DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NCV3012 Buck Tape & Reel (TR) e4 DC to DC switching controller 4.7V~28V 75kHz -40C~125C TJ
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
Texas InstrumentsLM2737MTCX/NOPB
LM2737 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 20A 58.910309mg 5V
Texas InstrumentsLM2743MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Texas InstrumentsLM2742MTCX/NOPB
LDO Cntrlr SYNC BUCK REG 0.6V to 13.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of onsemi NCP3012DTBR2G provided by its distributors.

NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14
Buck Yes 75KHz Transistor Driver 1 40V 800mV 28V 4.7V TSSOP-14 SMD mount,glue mount
NCP3012 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 75kHz
Switching Controller, Voltage-mode, 0.13A, 88kHz Switching Freq-Max, MOS, PDSO14
75kHz 4.7V~28V 1 Step-down type TSSOP-14 DC-DC Controllers ROHS
Voltage Mode PWM Controller 0.8V 14-Pin TSSOP T/R
0.13 A SWITCHING CONTROLLER 88 kHz SWITCHING FREQ-MAX PDSO14
Switching Controllers Single Output Buck 0.8V to 40V 70uA
Sync Pwm Controller/Reel |Onsemi NCP3012DTBR2G
SWITCHING CONTROLLER, VOLTAGE-MO
The NCP3012 is a PWM device designed to operate from a wide input range and is capable of producing an output voltage as low as 0.8V. The NCP3012 provides integrated gate drivers and an internally set 75kHz oscillator that has the capability to synchronous to an external frequency. The NCP3012 has an externally compensated transconductance error amplifier with an internally fixed soft start. The NCP3012 incorporates output voltage monitoring with a Power Good pin to indicate that the system is in regulation. The dual function SYNC pin synchronizes the device to a higher frequency (Slave Mode) or outputs a 180 degrees out of phase clock signal to drive another NCP3012 (Master Mode). Protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd