Texas Instruments UCC25701PWTR

Advanced Voltage Mode Pulse Width Modulator 14-TSSOP -40 to 85
$ 3.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25701PWTR.

Texas Instruments

Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC25701PWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.375
$ 6.7
$ 6.7
Stock
337,548
598,056
598,056
Authorized Distributors
2
4
4
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
400 mV
400 mV
400 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14

Related Parts

Texas InstrumentsLM2737MTCX/NOPB
LM2737 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 20A 58.910309mg 5V
Texas InstrumentsLM3153MHE-3.3/NOPB
SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down 14-HTSSOP -40 to 125
Texas InstrumentsLM3152MHE-3.3/NOPB
42V Synchronous Step-Down Controller with 3.3V Output and 500kHz Switching Frequency 14-HTSSOP -40 to 125
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14

Descriptions

Descriptions of Texas Instruments UCC25701PWTR provided by its distributors.

Advanced Voltage Mode Pulse Width Modulator 14-TSSOP -40 to 85
Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP T/R
PWM Power Supply Controllers Adv Voltage Mode
IC REG CTRLR BST FLYBK 14-TSSOP
IC OFFLINE SW MULT TOP 14TSSOP
SWITCHING CONTROLLER, VOLTAGE-MO
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:1; Output Current:100mA; Package/Case:14-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.