Texas Instruments UCC35701N

9V~15V Boost, Buck, Flyback, Forward 700KHz 1A(Max) No 99% PDIP-14 19.3mm*6.35mm*4.57mm
$ 7.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35701N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC35701N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.425
$ 8.075
$ 8.075
Stock
173,671
164,898
164,898
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
1.2 A
-
-
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC35702N
Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
Texas InstrumentsUCC25702N
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 PDIP-14 , 19.3mm*6.35mm*4.57mm
Texas InstrumentsUCC25702NG4
Switching Controller, Voltage-mode, 1.2A, 700kHz Switching Freq-Max, BICMOS, PDIP14
Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments UCC35701N provided by its distributors.

9V~15V Boost,Buck,Flyback,Forward 700KHz 1A(Max) No 99% PDIP-14 19.3mm*6.35mm*4.57mm
1.2 A SWITCHING CONTROLLER 700 kHz SWITCHING FREQ-MAX PDIP14
IC, ADV VOLT MODE PWM 14-DIP; Primary Input Voltage:13V; Voltage Regulator Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:35701; Frequency:700kHz; Input Voltage Max:13V; Output Current Max:1A; Package / Case:PDIP; Supply Voltage Max:13V; Supply Voltage Min:10V; Switch Output Current Isw Max:1A; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC35701N.