Texas Instruments UCC2895N

Phase-shifted full-bridge controller with enhanced control logic, , -40°C to 85°C 20-PDIP -40 to 85
$ 4.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2895N.

HQonline

Datasheet28 pages12 years ago

Texas Instruments

Mouser

TME

Newark

Inventory History

3 month trend:
+4.22%

CAD Models

Download Texas Instruments UCC2895N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.631
$ 4.24
$ 4.24
Stock
171,931
304,041
304,041
Authorized Distributors
5
5
5
Topology
Full-Bridge
Boost, Buck, Full-Bridge
Boost, Buck, Full-Bridge
Output Voltage
250 mV
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2895N.

Related Parts

Texas InstrumentsUCC3895N
Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20
Texas InstrumentsUC2875N
Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDIP20
Texas InstrumentsUC3879N
UC3879 Half-Bridge Tube e4 DC to DC switching controller 2A 2.259996g 2.2V Up to 300kHz
onsemiMC34023PG
MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UCC2895N provided by its distributors.

Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-PDIP -40 to 85
UCC2895 ACTIVE (Last Updated: 20hours ago) Tube e4 dc ac converter 16.5V 24.33mm 1MHz 100mA
Resonant Controllers -0.3V to 17.3V 100mA 1000kHz 20-Pin PDIP Tube
Phase-Shifted Full-Bridge 1MHz PWM 1 PDIP-20 5.08mm
PWM Power Supply Controllers BiCMOS Adv Phase Shft Resonant Cntrlr
CURRENT/VOLTAGE PWM CONTROLLER, 16.5V, 20-DIP
IC REG CTRLR ISO PWM CM/VM 20DIP
IC SRAM 4.5MBIT PARALLEL 100TQFP
BICMOS ADVANCED PHASE-SHIFT PWM CONTROLLER Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20
UCC2895 BICMOS ADVANCED PHASE SH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.