Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33025PG

MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
$ 1.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33025PG.

IHS

Datasheet21 pages13 years ago

Farnell

onsemi

Arrow Electronics

Inventory History

3 month trend:
-5.99%

CAD Models

Download onsemi MC33025PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsUCC2810N
Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
Texas InstrumentsUCC3810N
Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC2810NG4
Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16

Descriptions

Descriptions of onsemi MC33025PG provided by its distributors.

MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
PWM CONTROLLER, 1MHZ, 30V, DIP-16; Input Voltage: -; Output Voltage: 13.5V; Output Current: 200mA; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: 1MHz; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33025PG..