Texas Instruments UC2875N

Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDIP20
$ 16.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2875N.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages28 years ago

Mouser

Augswan

Newark

DigiKey

Inventory History

3 month trend:
-18.07%

CAD Models

Download Texas Instruments UC2875N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.353
$ 14.49
$ 14.49
Stock
244,520
499,386
499,386
Authorized Distributors
4
3
3
Topology
-
-
-
Output Voltage
1.7 V
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2875N.

Related Parts

Texas InstrumentsUCC3895N
Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20
Texas InstrumentsUCC2895N
Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-PDIP -40 to 85
Texas InstrumentsUCC3895NG4
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC2875N provided by its distributors.

Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDIP20
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85
Soft Sw PWM Controller 4-OUT PH SHIFT RES 1MHz 20-Pin PDIP Tube
Resonant Controllers 500mA 1000kHz 20-Pin PDIP Tube
1MHz 9.5V~20V PDIP-20 AC-DC Controllers & Regulators ROHS
IC, RESONANT PWM CONTROLLER, 20V, 20-DIP - More Details
PWM Power Supply Controllers Phase Shift Resonant Controller
UC2875 ACTIVE (Last Updated: 5days ago) Current Limiting Tube dc ac converter 12V 24.33mm 1MHz 2A
16BIT MCU RL78/G13 512K 100LQFP
IC,UC2875N,PHASE SHIFT RESONAN T CONT <AZ
Texas Instruments , , 5.08 V, 4
IC, RESONANT PWM CONTROLLER, 20V, 20-DIP; IC, RESONANT PWM CONTROLLER, 20V, 20-DIP; Input Voltage:20V; Output Voltage:1.7V; Output Current:2A; Frequency:1MHz; Supply Voltage Range:11V to 20V; Digital IC Case Style:DIP; No. of Pins:20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2875N.