Texas Instruments UCC3895N

Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3895N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages28 years ago

Upverter

HQonline

Arrow Electronics

Farnell

Inventory History

3 month trend:
+6.87%

CAD Models

Download Texas Instruments UCC3895N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 4.631
$ 4.631
Stock
323,362
184,782
184,782
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Outputs
4
4
4
Max Output Current
100 mA
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3895N.

Related Parts

Texas InstrumentsUC2875N
Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDIP20
Texas InstrumentsUCC2895N
Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-PDIP -40 to 85
Texas InstrumentsUCC3895NG4
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC3895N provided by its distributors.

Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70
Soft Sw PWM Controller 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin PDIP Tube
IC REG CTRLR PWM CM/VM 10V ~ 16.5V 1MHz 0°C ~ 70°C 20DIP
IC, PWM CONTROLLER, 3895, DIP20; Input Voltage:12V; Output Voltage:5V; Output Current:10mA; Frequency:1MHz; Power Dissipation Pd:1W; Supply Voltage Range:10V to 16.5V; Digital IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Base Number:3895; Controller Type:PWM; IC Generic Number:3895; IC Temperature Range:Commercial; Logic Function Number:3895; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:100mA; Output Type:Voltage; Package / Case:DIP; Power Supply IC Type:PWM controller; Supply Voltage Max:16.5V; Supply Voltage Min:9V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3895N .
  • UCC3895N.