Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34025PG

Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
$ 3.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34025PG.

IHS

Datasheet21 pages14 years ago

Farnell

onsemi

Factory Futures

iiiC

CAD Models

Download onsemi MC34025PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
Texas InstrumentsUCC2810N
Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
Texas InstrumentsUCC3810N
Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70
Texas InstrumentsUCC2810NG4
Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16

Descriptions

Descriptions of onsemi MC34025PG provided by its distributors.

Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
High Speed Double-Ended PWM Controller
MC34025PG, PWM CURRENT/VOLTAGE MODE CONTROLLER DUAL 0.5 A, 1000 KHZ 16-PIN PDIP
Lead Free SWITCHING CONTROLLER Isolated PUSH-PULL Converter Offline 30ns 0C~70C TA 200mA 1MHz
Current Mode PWM Controller 500mA 1000kHz 16-Pin PDIP Tube
ON SEMICONDUCTOR MC34025PGIC, PWM CONTROLLER, 30V, 16-DIP
Off-Line Controllers Dual Output Voltage or Current Mode PWM
IC REG CTRLR ISO PWM CM/VM 16DIP
Pwm Controller, 400Khz, 30V, Dip-16; Input Voltage:-; Output Voltage:13.5V; Output Current:200Ma; Supply Voltage Min:10V; Supply Voltage Max:30V; Controller Ic Case Style:dip; No. Of Pins:16Pins; Frequency:400Khz; Operating Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34025PG.