
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | UCC27201DRMT | 99 | 20h | |||||||||
| HQonline | IC0013114 | 6 | 1 | >1w | ||||||||
| Microchip USA | UCC27201DRMT | 1,913 | 600 | 7d | ||||||||
| Weyland Electronics Group Pte. Ltd. | UCC27201DRMT | 2,250 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-UCC27201DRMT | 29,000 | 30 | 21h |
Download Texas Instruments UCC27201DRMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments UCC27201DRMT provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: