Texas Instruments LM5101AM/NOPB

100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101AM/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments LM5101AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5101AM/NOPB.

Related Parts

Texas InstrumentsLM5101AMX/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM25101AM/NOPB
100V, 3A, 2A or 1A half-bridge gate driver with 8V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27201ADR
120V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 150
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments LM5101AM/NOPB provided by its distributors.

100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers | IC DVR HALF-BRIDGE HV 8-SOIC
Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC Tube
Texas Instruments 8-Pin MOSFET Driver, 14V, SOIC, Half-Bridge
IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:3A; Supply Voltage Range:9V to 14V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:26ns
The LM5100A/B/C and LM5101A/B/C High Voltage Gate Drivers are designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of operating with supply voltages up to 100V. The "A" versions provide a full 3A of gate drive while the "B" and "C" versions provide 2A and 1A respectively. The outputs are independently controlled with CMOS input thresholds (LM5100A/B/C) or TTL input thresholds (LM5101A/B/C). An integrated high voltage diode is provided to charge the high side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails. These devices are available in the standard SOIC - 8 pin and the LLP - 10 pin packages.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5101AMNOPB