Texas Instruments LM25101AM/NOPB

100V, 3A, 2A or 1A half-bridge gate driver with 8V UVLO and TTL inputs 8-SOIC -40 to 125
$ 2.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25101AM/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet20 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.29%

CAD Models

Download Texas Instruments LM25101AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.655
$ 2.27
Stock
170,817
259,420
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
3 A
3 A
Rise Time
8 ns
8 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25101AM/NOPB.

Related Parts

Texas InstrumentsUCC27201DDA
120V 3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
Texas InstrumentsLM5101AMX/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27200D
120V 3A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 140
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments LM25101AM/NOPB provided by its distributors.

100V, 3A, 2A or 1A half-bridge gate driver with 8V UVLO and TTL inputs 8-SOIC -40 to 125
Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC Tube
Non-Inverting MOSFET Driver, N-Ch, 9V, 26ns(Typ), 14V, 2.3V, 260ns, Half-Bridge, 3A, SOIC-8, SMD, 1.5mm H
Half Bridge Based MOSFET Driver, 3A, PDSO8
IC GATE DVR HI/LO SIDE 3A 8SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC
NRND, alternate is LM5101AM/NOPB
LM25101 3A, 2A AND 1A HIGH VOLTA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25101AMNOPB