Texas Instruments UCC27201DRMR

120V 3A half-bridge gate driver with 8V UVLO and TTL inputs 8-VSON -40 to 150
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27201DRMR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-71.42%

CAD Models

Download Texas Instruments UCC27201DRMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.091
$ 1.75
Stock
1,199,606
433,237
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3 A
3 A
Rise Time
8 ns
8 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
17 V
17 V
Max Power Dissipation
3.3 W
3.3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5101AMX/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM25101AM/NOPB
3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27201ADDAR
Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R

Descriptions

Descriptions of Texas Instruments UCC27201DRMR provided by its distributors.

120V 3A half-bridge gate driver with 8V UVLO and TTL inputs 8-VSON -40 to 150
Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin VSON EP T/R
8ns 2 8V 20ns(Typ) 17V 800mV,2.5V Non-Inverting MOSFET,N 7ns 3A,3A SON , 4mm*4mm*900¦Ìm
Half Bridge Based Peripheral Driver, 2 Driver, 3A, BICMOS, PDSO8
Half Bridge MOSFET 3A 8V~17V 3A DFN-8(4x4) Gate Drive ICs ROHS
MOSFET Drivers 120V Boot, 3-A Peak HF HS/LS Driver
IC: Half Bridge Driver 3A 120V VSON-8
MOSFET DRIVER, HIGH/LOW-SIDE, SON-8, FULL REEL
Tape & Reel (TR) UCC27201 Half-Bridge ACTIVE (Last Updated: 2days ago) gate driver 8ns -40C~140C TJ 3A 3A 3.3W
IC GATE DRVR HALF-BRIDGE 8VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.