Texas Instruments UCC27201ADDAR

120V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SO PowerPAD -40 to 150
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27201ADDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-39.84%

CAD Models

Download Texas Instruments UCC27201ADDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 2.52
$ 2.52
Stock
1,167,991
478,738
478,738
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Channel Type
-
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
17 V
17 V
17 V
Max Power Dissipation
2.7 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM5101AMX/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM25101AM/NOPB
100V, 3A, 2A or 1A half-bridge gate driver with 8V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM5100AMX/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 125
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8

Descriptions

Descriptions of Texas Instruments UCC27201ADDAR provided by its distributors.

120V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SO PowerPAD -40 to 150
Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R
Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.