Texas Instruments LM3152MHE-3.3/NOPB

42V Synchronous Step-Down Controller with 3.3V Output and 500kHz Switching Frequency 14-HTSSOP -40 to 125
$ 2.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3152MHE-3.3/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3152MHE-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3152MHE-3.3/NOPB.

Related Parts

Texas InstrumentsLM2852YMXA-3.3/NOPB
2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Texas InstrumentsLM5574MTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574MT/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down), Switching, TSSOP, VO 7.15V, IIB 3.7mA
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
Analog DevicesMAX15005BAUE/V+T
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16

Descriptions

Descriptions of Texas Instruments LM3152MHE-3.3/NOPB provided by its distributors.

42V Synchronous Step-Down Controller with 3.3V Output and 500kHz Switching Frequency 14-HTSSOP -40 to 125
DC DC Controller Single-OUT Sync Step Down 6V to 33V Input 14-Pin TSSOP EP T/R
Buck Yes 500KHz Transistor Driver 1 3.3V 42V 6V HTSSOP-14 , 1.05mm
Switching Controller IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:12A; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:33V; Output Current Max:12A; Output Voltage Max:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3152MHE-3.3NOPB
  • LM3152MHE3.3/NOPB
  • LM3152MHE3.3NOPB