Texas Instruments UC3714D

0.5-A/1-A dual-channel gate driver with single input and one-inverting output 8-SOIC 0 to 70
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3714D.

Augswan

Datasheet16 pages11 years ago
Datasheet16 pages3 years ago

Texas Instruments

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC3714D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.026
$ 2.436
$ 2.436
Stock
429,258
330,341
330,341
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
60 ns
60 ns
60 ns
Fall Time
60 ns
60 ns
60 ns
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS2812D
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
Texas InstrumentsTPS2811D
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC
Texas InstrumentsTPS2814D
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments UC3714D provided by its distributors.

0.5-A/1-A dual-channel gate driver with single input and one-inverting output 8-SOIC 0 to 70
Driver 2A 2-OUT High Speed Inv/Non-Inv 8-Pin SOIC Tube
DRIVER, FET, SMD, SOIC8, 3714; Driver IC Type:MOSFET; Outputs, No. of:2; Output Current:1A; Voltage, Supply Min:7V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3714; Termination Type:SMD; ;RoHS Compliant: Yes
These two families of high speed drivers are designed to provide drive waveforms for complementary switches. Complementary switch configurations are commonly used in synchronous rectification circuits and active clamp/reset circuits, which can provide zero voltage switching. In order to facilitate the soft switching transitions, independently programmable delays between the two output waveforms are provided on these drivers. The delay pins also have true zero voltage sensing capability which allows immediate activation of the corresponding switch when zero voltage is applied. These devices require a PWM-type input to operate and can be interfaced with commonly available PWM controllers. In the UC1714 series, the AUX output is inverted to allow driving a p-channel MOSFET. In the UC1715 series, the two outputs are configured in a true complementary fashion.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.